Fixed positive LDO regulator offering a 2.6V output voltage with a 280mV dropout voltage. Features a maximum output current of 200mA, a 6V maximum input voltage, and a quiescent current of 60µA. This surface-mount component is housed in an SSOP package with dimensions of 2.9 x 2.8 mm and a height of 1.25 mm. Operating temperature range is -40°C to 85°C, with a power dissipation of 540mW. The device boasts a Power Supply Rejection Ratio (PSRR) of 70dB and is RoHS compliant.
Rohm BU26TD3WG-TR technical specifications.
| Package/Case | SSOP |
| Dropout Voltage | 280mV |
| Min Current Limit | 220mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.6V |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 60uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU26TD3WG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.