
Rohm BU28SD2MG-MTR technical specifications.
| Package/Case | SSOP |
| Dropout Voltage | 85mV |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | Automotive, AEC-Q100 |
| Weight | 0.001058oz |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm BU28SD2MG-MTR to view detailed technical specifications.
No datasheet is available for this part.