Rohm BU28TA2WHFV-TR technical specifications.
| Package/Case | SOT-665 |
| Dropout Voltage | 360mV |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 410mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BU28TA2WHFV |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU28TA2WHFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.