
The BU29TA2WNVX-TR is a single-output linear voltage regulator from Rohm with a fixed output voltage of 2.9V and a maximum output current of 200mA. It operates over a temperature range of -40°C to 85°C and is packaged in the HVSON-6 package. The device is lead-free and RoHS compliant, with a quiescent current of 95uA and a power supply rejection ratio of 65dB.
Rohm BU29TA2WNVX-TR technical specifications.
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.9V |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 95uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU29TA2WNVX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.