
The BU2JTA2WNVX-TR is a single linear voltage regulator with a fixed output voltage of 2.85V and a maximum output current of 200mA. It has a maximum power dissipation of 1.25W and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a copper, tin contact plating and is lead free.
Rohm BU2JTA2WNVX-TR technical specifications.
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU2JTA2WNVX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.