The BU3076HFV is a commercial extended temperature clock generator IC from Rohm, featuring a 6-pin package and a maximum operating temperature of 75 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply current of 18mA. The device is available in a VSOF, TSSOP6 package with dimensions of 1.6mm width and 2.6mm length. The BU3076HFV is suitable for use in applications requiring a clock generator IC with a commercial extended temperature range.
Rohm BU3076HFV technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 6 |
| Min Operating Temperature | -5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.6 |
| Length | 2.6 |
| Pin Count | 6 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU3076HFV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.