Rohm BU3076HFV-TR technical specifications.
| Package/Case | SMD/SMT |
| Input | Clock |
| Max Frequency | 67.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU3076HFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
