Fixed positive LDO regulator offering a 3.1V output voltage with a 200mA maximum output current. Features a low 240mV dropout voltage and a wide input voltage range from 1.7V to 6V. Operates efficiently with a quiescent current of 60µA and boasts a high Power Supply Rejection Ratio (PSRR) of 70dB. Packaged in a compact SSOP-5 surface-mount package, measuring 2.9 x 2.8 mm with a 1.25 mm height, suitable for tape and reel packaging. Compliant with RoHS standards and designed for operation across a temperature range of -40°C to 85°C.
Rohm BU31TD3WG-TR technical specifications.
| Package/Case | SSOP |
| Dropout Voltage | 240mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.1V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 60uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU31TD3WG-TR to view detailed technical specifications.
No datasheet is available for this part.