Rohm BU33DV5G-GTR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3.37V |
| Min Output Voltage | 3.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.5V |
| Output Configuration | Positive |
| Output Current | 240mA |
| Output Type | Adjustable |
| Output Voltage | 3.37V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU33DV5G-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.