
Fixed positive LDO regulator offering a 3.3V output with 1% accuracy. Features a low dropout voltage of 300mV and a maximum output current of 200mA. Operates with a wide input voltage range from 2.5V to 5.5V and a low quiescent current of 40µA. Housed in a compact SOT-665 surface-mount package (1.6mm x 1.2mm x 0.6mm), this RoHS compliant component is suitable for demanding applications.
Rohm BU33TA2WHFV-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-665 |
| Dropout Voltage | 300mV |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 220mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 1A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU33TA2WHFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.