The BU33TD2WNVX is a 4-pin linear voltage regulator from Rohm with a nominal output voltage of 3.3V and a maximum output current of 0.2A. It operates over a temperature range of -40C to 125C and has an input voltage range of 1.7V to 5.5V. The regulator is packaged in a 1x1mm HVSON package and is suitable for use in a variety of applications requiring a stable voltage source.
Rohm BU33TD2WNVX technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.42 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU33TD2WNVX to view detailed technical specifications.
No datasheet is available for this part.