BU33UV7NUX DC to DC Converter and Switching Regulator Chip 3.3VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | BU33UV7NUX |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 3.3(Typ)VDC |
| Output Current | 500mA |
| Input Voltage Range | 0.6VDC to 4.5VDC |
| Efficiency | 94% |
| RoHS Version | 2011/65/EU, 2015/863 |