Rohm BU34JA2MNVX-CTL technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4.4 |
| Output Voltage1-Min | 3.298 |
| Output Voltage1-Max | 3.502 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.4 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.49 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU34JA2MNVX-CTL to view detailed technical specifications.
No datasheet is available for this part.