
The BU34TA2WNVX-TR is a low dropout linear voltage regulator with a maximum output current of 200mA and a maximum power dissipation of 1.25W. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The regulator has a positive output configuration and a fixed output voltage of 3.4V. It is available in a surface mount HVSON-6 package and is lead free.
Rohm BU34TA2WNVX-TR technical specifications.
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3.4V |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.4V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 95uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU34TA2WNVX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
