
The BU3616K is an 8-bit 3-channel digital-to-analog converter from Rohm. It is packaged in a QFP44 and features a settling time of 40ns. This device is suitable for surface mount applications and operates over a temperature range of -10°C to 70°C. The BU3616K is lead free and RoHS compliant.
Rohm BU3616K technical specifications.
| Package/Case | QFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 3 |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU3616K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
