Rohm BU3618K technical specifications.
| Package/Case | QFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 3 |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU3618K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
