8-bit CMOS microcontroller operating at up to 8MHz. Features 38 I/O lines, MROM, and PQFP80 package (R-PQFP-G80) with 80 terminals. Commercial extended temperature grade, with a maximum operating temperature of 75°C and minimum of -25°C. Maximum supply current is 26mA, with a supply voltage range of 4.5V to 5.5V. Includes PWM channels and an ADC.
Rohm BU38703 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 26 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BU38703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.