
The BU4001B is a 4-channel NOR gate IC from Rohm, featuring a logic function of NOR gate. It has a maximum supply voltage of 16V and a minimum supply voltage of 3V. The IC is packaged in a DIP package and is suitable for through hole mounting. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 40ns. The BU4001B is RoHS compliant and available in quantities of 1000.
Rohm BU4001B technical specifications.
| Package/Case | DIP |
| High Level Output Current | 3mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4001B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
