
The BU4011B is a 4-input NAND gate IC from Rohm, packaged in a DIP14 package and rated for operation between -40°C and 85°C. It can handle supply voltages between 3V and 16V and has a quiescent current of 4uA. The device is RoHS compliant and lead-free, and is available in quantities of 1000 in rail or tube packaging.
Rohm BU4011B technical specifications.
| Package/Case | DIP |
| High Level Output Current | 3mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4011B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
