The BU4011BF is a 14-pin industrial-grade NAND gate IC from Rohm, featuring a supply voltage range of 3V to 16V and a propagation delay of 90ns. This device operates within a temperature range of -40°C to 85°C and is packaged in a ROHS compliant SOP-14 package. The BU4011BF has 2 inputs and is part of the 4000/14000/40000 family of logic ICs.
Rohm BU4011BF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 8.7 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 90 |
| Prop. Delay@Nom-Sup | 180 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU4011BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.