
CMOS NAND Gate IC, 4000B Series, featuring four independent 2-input NAND gates. Operates with a supply voltage range of 3V to 16V and a maximum operating temperature of 85°C. Offers a propagation delay of 40ns, low quiescent current of 4uA, and output current capabilities of -1.2mA (high) and 3mA (low). Packaged in a 14-pin SOP (Surface Mount) format, this RoHS compliant component is supplied on tape and reel.
Rohm BU4011BF-E2 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -1.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4011BF-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
