
8-bit parallel-in, serial-out shift register with true output, operating from a 3V to 16V supply range. This unidirectional CMOS logic IC features a single circuit with one element, supporting OR gate logic. Packaged in a 16-pin SOP for surface mounting, it offers a maximum operating temperature of 85°C and a propagation delay of 115ns.
Rohm BU4021BF-E2 technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 15V |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 115ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4021BF-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
