The BU4066BCFV-E1 is a 14-pin industrial-grade multiplexer from Rohm, featuring 4 functions and 1 channel. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 5V and 15V. The device is packaged in a SSOP-14 format, making it suitable for surface-mount applications.
Rohm BU4066BCFV-E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU4066BCFV-E1 to view detailed technical specifications.
No datasheet is available for this part.