The BU4066BFT1 is a dual multiplexer from Rohm with 14 terminals in a dual terminal position. It is available in a 14-pin LSOP package with dimensions of 4.4mm in width and 8.7mm in length. The device operates within a supply voltage range of 3V to 16V and has a single channel. It is designed for use in logic IC applications.
Rohm BU4066BFT1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 8.7 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BU4066BFT1 to view detailed technical specifications.
No datasheet is available for this part.