Rohm BU4069UB technical specifications.
| Package/Case | DIP |
| High Level Output Current | 3mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Propagation Delay | 40ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4069UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
