The BU4069UBFE2 is an industrial-grade logic inverter from Rohm, featuring a 14-pin LSOP package and a propagation delay of 90ns. It operates within a temperature range of -40°C to 85°C and is suitable for use with supply voltages between 3V and 16V. This device is part of the 4000/14000/40000 logic IC family and is designed for use in a variety of applications. The BU4069UBFE2 has a single input and is available from Rohm.
Rohm BU4069UBFE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 8.7 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 90 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BU4069UBFE2 to view detailed technical specifications.
No datasheet is available for this part.