
The BU4070B is a 4-channel logic gate IC from Rohm. It is packaged in a DIP-14 package and is designed to operate over a temperature range of -40°C to 85°C. The device can handle a maximum supply voltage of 16V and a minimum supply voltage of 3V. It has a propagation delay of 40ns and a quiescent current of 4uA. The BU4070B is RoHS compliant and is available in a package quantity of 1000 units per rail/Tube.
Rohm BU4070B technical specifications.
| Package/Case | DIP |
| High Level Output Current | 3mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4070B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
