The BU4070BFE2 is a 14-pin industrial-grade XOR gate IC from Rohm, featuring a propagation delay of 90ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 3V to 16V. The device is packaged in a ROHS compliant SOP-14 package and is suitable for use in a variety of logic applications.
Rohm BU4070BFE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 8.7 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | XOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 90 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BU4070BFE2 to view detailed technical specifications.
No datasheet is available for this part.