The BU4081BFE2 is a 2-input AND gate logic IC from Rohm, featuring a propagation delay of 160ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3V to 16V. The IC is packaged in a 14-pin SOP-14 package, which is ROHS compliant. It is suitable for use in industrial applications where high reliability is required.
Rohm BU4081BFE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 8.7 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 160 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BU4081BFE2 to view detailed technical specifications.
No datasheet is available for this part.