Rohm BU4081BFVE2 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 3mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Quiescent Current | 4uA |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4081BFVE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
