
CMOS power supply support circuit featuring a fixed, single-channel +2.7V threshold. This integrated circuit offers 1% accuracy for its reset threshold voltage, ranging from 2.673V to 2.727V. Designed for surface mounting, it operates within a wide temperature range of -40°C to 125°C and consumes a low operating supply current of 550nA, with a maximum of 1.75µA. The component supports a supply voltage from 700mV to 7V and is packaged in a RoHS compliant SSOP-5 configuration.
Rohm BU4227G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.727V |
| Min Reset Threshold Voltage | 2.673V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4227G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
