The BU4230G is a 5-pin power management IC from Rohm with a supply voltage range of 0.9V to 2.4V. It operates over a temperature range of -25°C to 125°C. The device is packaged in a LSSOP-14 package type. The BU4230G is a single-function device with 1 channel.
Rohm BU4230G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU4230G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.