
CMOS power supply support circuit with a fixed, single-channel +3.1V threshold voltage. Features 1% accuracy and active-low reset output. Operates from 700mV to 7V supply voltage with a typical supply current of 300nA. Packaged in a 5-pin SSOP for surface mounting, this component offers a maximum power dissipation of 540mW and operates across a temperature range of -40°C to 125°C.
Rohm BU4231G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 3.131V |
| Min Reset Threshold Voltage | 3.069V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BU42 |
| Supply Current | 300nA |
| Threshold Voltage | 3.1V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4231G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
