
The BU4233FVE-TR is a simple reset/power-on reset IC from Rohm, featuring a 3.3V threshold voltage and a maximum operating temperature of 125°C. It is designed for surface mount applications and has a maximum power dissipation of 210mW. The device is RoHS compliant and available in a VSOF package, packaged in tape and reel with 3000 units per reel.
Rohm BU4233FVE-TR technical specifications.
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 3.333V |
| Min Reset Threshold Voltage | 3.267V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4233FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
