The BU4248FVE is a single-channel power management IC from Rohm, featuring a 5-pin R-PDSO-F5 package. It operates within a temperature range of -25 to 125 degrees Celsius and has a supply voltage of 0.9 to 2.4 volts. The device has a pin count of 5 and a width and length of 1.2 and 1.6 millimeters, respectively. Rohm's BU4248FVE is suitable for use in various applications.
Rohm BU4248FVE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU4248FVE to view detailed technical specifications.
No datasheet is available for this part.