
CMOS power supply support circuit featuring a fixed 1.1V threshold voltage with 1% accuracy. This integrated circuit offers a single monitored input and a totem-pole output, operating within a 0.9V to 7V supply voltage range. Designed for surface mounting in an SSOP package, it boasts a low operating supply current of 550nA and a maximum power dissipation of 540mW. The component operates across a wide temperature range from -40°C to 125°C and includes an active-low reset function.
Rohm BU4311G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 1.111V |
| Min Reset Threshold Voltage | 1.089V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BU43 |
| Threshold Voltage | 1.1V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4311G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
