
The BU4335G-TR is a simple reset/power-on reset IC from Rohm. It is designed to monitor a single voltage and provide a totem-pole output. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 540mW. It is available in an SSOP package and is RoHS compliant.
Rohm BU4335G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 3.535V |
| Min Reset Threshold Voltage | 3.465V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.5V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4335G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
