
The BU4340G-TR is a surface mount, lead-free, simple reset/power-on reset voltage detector IC from Rohm. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 540mW. The device monitors a single voltage and has a totem-pole output. It is RoHS compliant and available in a tape and reel package with 3000 units per reel.
Rohm BU4340G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 4.04V |
| Min Reset Threshold Voltage | 3.96V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4340G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
