Rohm BU4528BF-E2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 3mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 1.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4528BF-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.