
The BU4551B is a 4-channel SPDT multiplexer from Rohm with a bandwidth of 15MHz and a maximum power dissipation of 1.25W. It is available in a PDIP package and is mounted through a hole. The operating temperature range is from -40°C to 85°C. The device is RoHS compliant and lead-free.
Rohm BU4551B technical specifications.
| Bandwidth | 15MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| Operating Supply Current | 5uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4551B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
