
CMOS power supply support circuit, featuring a fixed +0.9V output. This voltage detector offers 1% accuracy and monitors a single input. Operating across a wide temperature range of -40°C to 125°C, it boasts a low supply current of 550nA (typical) and a maximum of 880nA. The device supports active high/low reset signals and is housed in a compact SSOP-5 surface mount package, supplied on tape and reel.
Rohm BU4809G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 909mV |
| Min Reset Threshold Voltage | 891mV |
| Max Supply Current | 880nA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Series | BU48 |
| Supply Current | 150nA |
| Threshold Voltage | 900mV |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4809G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
