CMOS voltage detector IC featuring a fixed +2.2V threshold with 1% accuracy. This power supply support circuit offers active high/low reset output, operating from 700mV to 7V supply voltage. Maximum supply current is 1.23µA, with a quiescent current of 400nA. Packaged in a VSOF surface mount case, it operates between -40°C and 125°C.
Rohm BU4822FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 2.222V |
| Min Reset Threshold Voltage | 2.178V |
| Max Supply Current | 1.23uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Overvoltage Threshold | 2.222V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Series | BU4822FVE |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.178V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4822FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.