CMOS voltage detector with a fixed +2.2V threshold, offering 1% accuracy. This power supply support circuit features a single monitored input and active high/low reset output. Operating from 0.9V to 7V, it consumes a low 550nA supply current. Packaged in an SSOP-5 surface mount configuration, it supports a wide temperature range of -40°C to 125°C.
Rohm BU4822G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.222V |
| Min Reset Threshold Voltage | 2.178V |
| Max Supply Current | 1.23uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Series | BU4822G |
| Supply Current | 250nA |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4822G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
