CMOS voltage detector with a fixed +2.9V threshold, offering 1% tolerance. This power supply support circuit features active high/low reset output and operates from -40°C to 125°C. Packaged in a 5-pin SSOP (1.6mm width, 2.9mm length, 1.1mm height) for surface mounting, it boasts a low supply current of 1.4µA and a maximum power dissipation of 540mW.
Rohm BU4829G-TR technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.929V |
| Min Reset Threshold Voltage | 2.871V |
| Max Supply Current | 1.4uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.9V |
| Tolerance | 1% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4829G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
