The BU4831FVE is a power management IC from Rohm, featuring a single channel with a supply voltage range of 0.9 to 2.4V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The device is packaged in a 5-pin R-PDSO-F5 package, measuring 1.2mm in width and 1.6mm in length. It is suitable for use in a variety of applications, including general-purpose power management.
Rohm BU4831FVE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU4831FVE to view detailed technical specifications.
No datasheet is available for this part.