
CMOS voltage detector with a fixed +1.9V threshold, offering 1% accuracy. Features a single monitored input and totem-pole output, operating from 900mV to 7V supply voltage. Designed for surface mount with a 5-pin SSOP package, it boasts low operating supply current of 550nA and a maximum power dissipation of 540mW. This RoHS compliant component provides active high/low reset functionality and operates across a temperature range of -40°C to 125°C.
Rohm BU4919G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 1.919V |
| Min Reset Threshold Voltage | 1.881V |
| Max Supply Current | 1.05uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Threshold Voltage | 1.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4919G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
