
CMOS voltage detector with a fixed +2.5V threshold, offering 1% accuracy. Features a single channel for monitoring one voltage, with reset thresholds at 2.475V (undervoltage) and 2.525V (overvoltage). Operates from 700mV to 7V supply voltage, consuming a low quiescent current of 400nA. Surface mountable in a VSOF package, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
Rohm BU4925FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 2.525V |
| Min Reset Threshold Voltage | 2.475V |
| Max Supply Current | 1.23uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.525V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.475V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4925FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
