
CMOS power supply support circuit for fixed, single-channel +3.3V monitoring. Features a 3.3V threshold voltage with 1% accuracy, and reset thresholds ranging from 3.267V to 3.333V. Operates from 700mV to 7V supply voltage with a low operating supply current of 550nA and quiescent current of 450nA. This surface mount device, packaged in SSOP, offers active high/low reset and a TOTEM-POLE output, with a maximum power dissipation of 400mW and an operating temperature range of -40°C to 125°C.
Rohm BU4933F-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 3.333V |
| Min Reset Threshold Voltage | 3.267V |
| Max Supply Current | 1.4uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.333V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 450nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.267V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4933F-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
