
CMOS Power Supply Support Circuit, a fixed 1-channel voltage detector with a 3.7V threshold and 1% accuracy. Features include a 3.737V overvoltage threshold and 3.663V undervoltage threshold, operating from 700mV to 7V. This surface mount component in an SOP package offers active high/low reset, a maximum supply current of 1.58µA, and a quiescent current of 500nA. Maximum power dissipation is 400mW, with an operating temperature range of -40°C to 125°C.
Rohm BU4937F-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 3.737V |
| Min Reset Threshold Voltage | 3.663V |
| Max Supply Current | 1.58uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.737V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.663V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4937F-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
