Rohm BU4S584G2-TL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 3.4mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Quiescent Current | 1uA |
| Series | 4S |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4S584G2-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.